
Manufacturer Part #
1501518
1500 Series 15 inch x 18 inch 3.1 mils Metal-Out ESD Bag
| |||||||||||
Mfr. Name: | SCS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Transparent Metal Out |
Dimension: | W 15in x L 18in |
Features & Applications
3M Static Shielding Bags SCC 1500 flat and Ziptop are manufactured using a proprietary top coating. The top coating and metal layer provide low charge retention and Faraday Effect shielding of an Electrostatic Discharge (ESD) with the associated electrostatic fields. Polyester dielectric stops the current from ESD. Tribocharging is minimized by the specially processed polyethylene.
3M Metal-out Static Shielding Bags SCC 1500 are approved by major computer, electronics, and disk drive manufacturers for use worldwide. Our transparent, metalized static shield bag structure provides a static safe environment for sensitive electronic devices. Provides low charge retention and rapid static decay. Bags are lot coded for QC traceability.
The 1501518 Statshield Transparent Metal-Out bag from 3M/Satic Control Components is 15” x 18” without a zipper.Bags are packaged 100 per pack.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$72.86
2
$68.82
4
$65.00
5
$63.81
15+
$58.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk