text.skipToContent text.skipToNavigation

Manufacturer Part #

150Z1012

1500 Series 10 inch x 12 inch 3.1 mils Metal-Out ESD Bag with Zipper

ECAD Model:
Mfr. Name: SCS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Transparent Metal Out
Dimension: W  10in x L  12in
Features & Applications

3M Static Shielding Bags SCC 1500 flat and Ziptop are manufactured using a proprietary top coating. The top coating and metal layer provide low charge retention and Faraday Effect shielding of an Electrostatic Discharge (ESD) with the associated electrostatic fields. Polyester dielectric stops the current from ESD. Tribocharging is minimized by the specially processed polyethylene.

3M Metal-out Static Shielding Bags SCC 1500 are approved by major computer, electronics, and disk drive manufacturers for use worldwide. Our transparent, metalized static shield bag structure provides a static safe environment for sensitive electronic devices. Provides low charge retention and rapid static decay. Bags are lot coded for QC traceability.

The 150Z1012 Statshield Transparent Metal-Out bag from 3M/Satic Control Components is 10” x 12” with a zipper. 

Bags are packaged 100 per pack.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
10
Total
$203.92
USD
Quantity
Web Price
1
$54.48
3
$50.98
10
$47.39
20
$45.45
40+
$43.58
Product Variant Information section