text.skipToContent text.skipToNavigation

Manufacturer Part #

37003

Small 3.4375 inch x 2.125 inch Shielding Layer Component Shipper

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Impregnated Corrugated
Dimension: L  3.44in x W  2.13in x H  1in
Features & Applications

The 37003 is a small 3.4375 inch x 2.125 inch shielding layer component shipper.It comes with 1/2 " pink static dissipated foam laminated to the top and conductive 1/4 " black polyethylene on the bottom

Features:

  • Efficient means of shipping or storing ESD sensitive circuit boards and other items
  • For physical protection, convoluted foam secures items, minimizing movement and reduces stress from physical shock
  • Pink static dissipative foam (1/2" thick) laminated to top, and conductive crosslink black polyethylene foam (1/4" thick) in bottom
  • Impregnated corrugated static dissipative surface of 10E6- 10E8 ohms per ANSI/ESD S11.1 and IEC 61340-2-3
  • No assembly required
  • Custom foam configurations available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Web Price
1
$2.39
30
$2.11
100
$2.02
200
$1.97
500+
$1.91
Product Variant Information section