text.skipToContent text.skipToNavigation

Manufacturer Part #

37005

Small 7 x 3.5 x 1 inch Shielding Layer Component Shipper

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Material: Impregnated Corrugated
Dimension: L  7in x W  3.5in x H  1in
Features & Applications

The 37005 is a small 7 x 3.75 X 1 inch shielding layer component shipper.It comes with 1/2 " pink static dissipated foam laminated to the top and conductive 1/4 " black polyethylene on the bottom

Features:

  • Efficient means of shipping or storing ESD sensitive circuit boards and other items
  • For physical protection, convoluted foam secures items, minimizing movement and reduces stress from physical shock
  • Pink static dissipative foam (1/2" thick) laminated to top, and conductive crosslink black polyethylene foam (1/4" thick) in bottom
  • Impregnated corrugated static dissipative surface of 10E6- 10E8 ohms per ANSI/ESD S11.1 and IEC 61340-2-3
  • No assembly required
  • Custom foam configurations available
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.19
USD
Quantity
Web Price
1
$4.19
20
$3.73
50
$3.59
125
$3.47
300+
$3.35
Product Variant Information section