text.skipToContent text.skipToNavigation

Manufacturer Part #

37006

Small 4.125 x 3.0625 x 1 inch Shielding Layer Component Shipper

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Impregnated Corrugated
Dimension: L  4.125in x W  3.0625in x H  1in
Features & Applications

The 37006 is a small 4.125 x 3.0625 x 1 inch shielding layer component shipper.It comes with 1/2 " pink static dissipated foam laminated to the top and conductive 1/4 " black polyethylene on the bottom

Features:

  • Efficient means of shipping or storing ESD sensitive circuit boards and other items
  • For physical protection, convoluted foam secures items, minimizing movement and reduces stress from physical shock
  • Pink static dissipative foam (1/2" thick) laminated to top, and conductive crosslink black polyethylene foam (1/4" thick) in bottom
  • Impregnated corrugated static dissipative surface of 10E6- 10E8 ohms per ANSI/ESD S11.1 and IEC 61340-2-3
  • No assembly required
  • Custom foam configurations available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
104
Multiple Of:
1
Total
$434.72
USD
Quantity
Web Price
1
$4.82
15
$4.34
40
$4.18
125
$3.99
300+
$3.86
Product Variant Information section