text.skipToContent text.skipToNavigation

Manufacturer Part #

37300

Impregnated Corrugated 8 x 6.5 x 2.25 inch 15 Cell In-Plant Handler Box

Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Impregnated Corrugated
Dimension: L  8in x W  6.5in x H  2.25in
Features & Applications

The 37300 is a impregnated corrugated 8 x 6.5 x 2.25 inch 15 cell in-plant handler box.

Features:

  • Shields ESD sensitive items from charge and electrostatic discharges
  • Provides ESD and physical protection for ESD sensitive circuit boards
  • Impregnated corrugated material; greater durability than coated or printed material
  • Constructed with double sides, double (boxes under 6" deep) or triple (boxes over 6" deep) ends, and single (boxes under 6" deep) or double (boxes over 6" deep) thickness bottom for greater durability
  • Static dissipative surface of 10E6 - 10E8 ohms - minimizing the potential of rapid discharge or sparking
  • Buried shielding layer minimizing the potential of sloughing and rub-off contamination
  • Made from 100% recycled material, and is 100% recyclable
  • No tooling costs
  • Easy assembly without the need for tape, glue, or staples
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.85
USD
Quantity
Web Price
1
$52.85
3
$48.70
5
$46.88
10
$44.52
20+
$42.28
Product Variant Information section