text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $14.39
20 $13.27
50+ $12.95
Total:

$143.90

USD
Attributes
Attributes Table
Grounder Type Foot
Resistor Type 2 Megohom
Features and Applications

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Foot grounders are used where wrist straps are not practical, such as tasks which require mobility.  They must be used with an ESD protected floor (such as properly grounded ESD floor finish, carpet tiles, or floor mats) to provide a continuous electrical path from the user directly to the ESD ground.  Foot grounders function the exact same way as wrist straps by providing a ground path from the moisture layer on the wearer’s skin through socks and via the conductive tab to the dissipative or conductive floor surface.

Accepted industry standards dictate the foot grounders to be worn on both feet to ensure that one foot is always in contact with the floor at all times.  It is important that personnel are instructed in the proper use and maintenance of foot grounders, especially the necessity of placing the grounding tab between the foot and the shoe.  Download Technical Bulletin P-2020 from www.desco.com for details.

Look for many of our items which utilize an industrial dual layer rubber with an inner scrim.  This produces exceptionally tear resistant foot grounders and provides long life, saving you money.

All Desco foot grounders, when used with an ESD protected floor, fulfill the requirements of ASNI/ESD S20.20, paragraph 6.2.2.2.

 

The 07515 from Desco is made of non-marring interior and exterior dissipative rubber. Will not mar shoes or floors - reduces maintenance costs of touching up floors. No exposed carbon. Ideal for cleanrooms. Snap-loc fastening system. Easy to install and remove; least particulation and sloughing. 2 megohm resistor. Complies with UL and OSHA standards at all times. 30" long, 8 strand polyester grounding tab. Does not particulate; superior body to ground contact. Reversible static dissipative 3-layer grey rubber. Extended life expectancy; exceptional wear resistance, able to use all four wearing surfaces. 1.5" wide cup design. Provides rapid and complete static dissipation; durable, for long life. Made in America.