text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $10.53
50+ $10.00
Total:

$105.30

USD
Attributes
Attributes Table
Grounder Type Foot
Resistor Type 1 Megohm
Features and Applications

The 07560 is a Reversible Non-Marring 1 Megohm Resistor Heel Foot Grounder .

Product Features:

  • Extra-Wide Contact Area
  • Additional surface area allows for a better path to ground.
  • Tear Resistant Rubber With Inner Scrim
  • Reinforced material prevents tearing - increasing the service life of foot grounder
  • Velcro ® Stretch Hook And Loop Fastening System
  • Size adjustable material expands to fit most shoe sizes comfortably and flex during walking
  • 30" Long, 8 Conductive Strand Nylon Polyester Grounding Tab
  • Additional conductive material provides reliable connection with operator’s sweat-layer
  • Non-Marring Interior Layer Will not mar operator’s shoes
  • 1 MΩ Series Resistor to protect operator from accidental contact with equipment line voltage