text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $15.75
20 $14.53
50+ $14.18
Total:

$157.50

USD
Attributes
Attributes Table
Grounder Type Heel
Resistor Type 1 Megohm
Features and Applications

The 17252 Part is a Foot Grounders provide a continuous ground path between an operator and a properly grounded ESD protected floor. These foot grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer

The Desco’s complete line of foot grounders has been created to provide a continuous ground path between the operator and a properly grounded ESD protected flooring. Foot grounders are designed for use in applications where user mobility is required, such as wave solder, kitting, and quality control

Features:

  • 0.060 inch thick non-marring, solid, three layer, rubber material. Three layers consist of a yellow dissipative outer layer with a textured grain, black conductive inner layer, and a yellow dissipative outer layer. Will not mar floors or shoes with black marks
  • Nylon, blue ribbon, with 8 conductive threads, reversible, may be positioned on either side of foot
  • 3/4 inch wide blue non-elastic hook material
  • 3/4 inch wide blue stretch loop material, for quick and easy attachment to foot.
  • Patented* one megohm flat “flex” resistor (17252 only)
  • Non-marring interior and exterior dissipative rubber
  • Hook and loop fastening assembly
  • 30" long, 8 strand nylon polyester grounding tab
  • Reversible static dissipative 3-layer rubber
  • Bright yellow rubber cup
  • No exposed carbon