text.skipToContent text.skipToNavigation

Manufacturer Part #

66300

Statfree UC Sky Blue 30 inch x 40 Foot Dual Layer Ultra Clean Rubber Mat

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Desco Industries Inc. 66300 - Technical Attributes
Attributes Table
Color: Blue
Dimension: 30 in x 40 ft
$Features & Applications

The 66300 Part Number is a Statfree UC™ was developed for Clean Room applications. This product was tested by a hi-tech manufacturer who approved it for Class 100 Clean Room use.

The FTIR testing producing no detectable levels of Silicone and DOP. 100% Premium Nitrile Butadiene Rubber, it is PVC (Poly Vinyl Chloride) free. It is chloride, sulfide, alumina, and magnesia free.

This material is a dual purpose rubber matting material. The two layer construction allows it to be used as a dissipative or a conductive matting product

Features:

  • Developed for cleanrooms minimal outgassing
  • Premium worksurface - 10E6 - 10E8 ohms RTT
  • Cushioned conductive bottom layer
  • 100% Premium Nitrile Butadiene Rubber
  • Dimensionally stable
  • Non-humidity dependence
  • Superior limited lifetime Warranty
  • Proprietary product
  • Lead-free RoHS compliant
  • Made in The United States of America
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,048.15
USD
Quantity
Web Price
1
$1,048.15
2+
$998.23
Product Variant Information section