text.skipToContent text.skipToNavigation

Manufacturer Part #

37793

Protektive Pak 12 x 12 x 24 inch 25 Cell 1.875 x 1.875 x 24 Tube Handler

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  12in x W  12in x H  24in
Features & Applications

The 37793 is a 12 x 12 x 24 inch 25 cell 1.875 x 1.875 x 24 tube handler. 

Features:

  • Cell identification labels included
  • Shipped knocked-down; easy to assemble
  • Antistat Transfer : No transfer
  • Corrosivity : Contains 1-3 ppm reducible sulfur
  • Recyclability : Complete recyclability of package
  • Economical and efficient way to store and transport DIP Tubes and Rails
  • Each cell has an extender tab which may be labeled to identify the contents
  • Electrostatic Decay : 0.01 seconds at 72°F and 11.8% R.H
  • Current-Carrying Hazard : 10E3 mA at 110 V; 10E3 mA at 220 V
  • Biodegradability : Biodegradation in or on moist soil
  • Tube Handler may be rotated on shelves to view the extender tab either vertically or horizontally
  • Shelf Life : Indefinite
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$89.44
USD
Quantity
Web Price
1+
$89.44
Product Variant Information section