text.skipToContent text.skipToNavigation

Manufacturer Part #

37673

Protektive Pak 11.75 x 35.5 x 0.625 inch Male Snap Dissipative Pro Mat

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 37673 is a Protektive Pak 11.75 x 35.5 x 0.625 inch Male Snap Dissipative Pro Vinyl Mat

Features:

  • Chemical resistant
  • Economical ESD worksurface or shelving
  • Antistatic, low charging dissipative surface
  • Impregnated material; greater durability
  • Surface Resistance : 10E6 - 10E8 ohms
  • Antistat Transfer : No transfer
  • Great choice for shelves and transportation carts
  • Corrosivity : Contains 1-3 ppm reducible sulfur
  • Recyclability : Complete recyclability of package
  • Biodegradability Biodegradation in or on moist soil
  • High-Voltage Discharge Resistance : Failure rate 0/5
  • RTT 10E6-10E8 ohms, meets worksurface recommendation of ANSI/ESD S4.1
  • Meets required limits of ANSI/ESD S20.20 for worksurface and for shelving
  • Includes two 10mm (3/8") male or female grounding snaps
  • Made from 100% recycled material, and is 100% recyclable
  • Static Shielding : 99.9% attenuation at 10kV; 99.6% attenuation at 30kV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.88
USD
Quantity
Web Price
1
$17.88
4
$16.72
15
$15.68
40
$14.95
100+
$14.30
Product Variant Information section