text.skipToContent text.skipToNavigation

Manufacturer Part #

40935

Black 36 x 60 x 0.50 inch Anti Fatigue Vinyl Conductive Floor Mat

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: 36 in x 60 in x 0.5 in
Color: Black
Features & Applications

The 40935 is an Anti Fatigue Vinyl Conductive floor mat. The unique anti-fatigue bubble air cells improve worker comfort and productivity. Its firm support gives, but keeps in place, reducing the occurrance of unsafe movements such as sliding. The durable homogeneous high grade rubber will not delaminate.

The material is low charging and being conductive is able to remove electrostatic charge to ground when properly grounded. Beveled edges provide added worker safety when walking on and off the mat. It will not delaminate. The rubber material is heat, abrasion, and chemical resistant. Statfree EB™ meets the ESD protective flooring requirements of ANSI/ESD S20.20 and recommendation of ESD S4.1.

Features:

  • Ergonomic bubble air cell design
  • Firm support gives, but stays cleaner
  • Durable homogeneous rubber
  • Support structure keeps in place
  • Large 3' x 5' size
  • Color : Black
  • Beveled edges
  • Exceeds ANSI/ESD S20.20 required limit of <1 x 10E9 ohms for ESD floor
  • 100% Premium Nitrile Butadiene Rubber
  • Durable industrial grade rubber
  • Superior heat, chemical and wear resistance
  • Non-humidity dependence
  • Dimensionally stable
  • Lead-free RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$393.10
USD
Quantity
Web Price
1+
$393.10
Product Variant Information section