text.skipToContent text.skipToNavigation

Manufacturer Part #

09196

Jewel Emerald Color 6 Foot Coil Cord MagSnap Adjustable Metal Wrist Strap

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Metal
Coil Cord: 6 ft
Color: Green
Features & Applications

The 09196 Part Number is a Jewel Emerald Color 6 Foot Coil Cord MagSnap Adjustable Metal Wrist Strap. Metal expansion bracelet style wrist cuffs may trap moisture underneath and can be more effective for people with dry skin.

Features:

  • High Visible Color
  • Magnetic Connection Between Wrist Band and Coil Cord
  • Adjustable Premium Metal Expansion Wrist Band
  • Nylon Cap with Slotted Opening for Size Adjustment
  • Medical Grade Series Stainless Steel Backplate and Links
  • Date Coded
  • True 6 Foot (12 Inches Of Coils) Coil Cord
  • Contoured Spring Supported Banana Plug
  • Low Profile Snap Design
  • Metal Expansion Wristband and Coil Cord
  • Made in the United States of America
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.50
USD
Quantity
Web Price
1+
$24.50
Product Variant Information section