text.skipToContent text.skipToNavigation

Manufacturer Part #

14830

Blue 10 Foot Coil Cord Lightweight Adjustable Elastic Wrist Strap

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Elastic
Coil Cord: 10 ft
Color: Blue
Features & Applications

The 14830 Part Number is a Blue 10 Foot Coil Cord Lightweight Adjustable Elastic Wrist Strap.

Wrist strap checkers have historically been the primary tool for testing the operation of the wrist strap system including, the wristband, grounding cord and most importantly, the electrical integrity of the contact between the wristband and the wearer. Wrist strap checkers measure the resistance of the entire system.

Features:

  • Solid Stainless Steel Machined Snap Stud
  • Silver Impregnated Polypropylene Knitted Band Material
  • Medical Grade Stainless Steel Locking Clasp
  • Date Coded
  • Contoured Spring Supported Banana Plug
  • Low Profile Snap Design
  • Twelve Foot Working Radius (17 Inches Of Nonextended Coils) Coil Cord
  • One Megohm Series Resistor
  • Made in the United States of America
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$226.60
USD
Quantity
Web Price
10+
$22.66
Product Variant Information section