text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $150.41
5+ $142.89
Total:

$150.41

USD
Features and Applications

The 19240 is a 9 V battery operated "On Demand" Wrist Strap Tester. When the wearer of a wrist strap plugs in their coil cord and touches the metallic surface of the wrist strap tester, a path for current flow is completed from the wearer's skin through the wrist strap.

This action will cause the green "test good" LED to light as long as the resistance of the circuit path is between 800 KΩ and 10 megohms. The wrist strap tester should be tested daily to ensure proper electrical value. Being a portable battery powered tester, it is perfect for small labs or for a supervisor to spotcheck workers and/or ensure compliance.

Product Features:

  • Tests Path To Ground and Presence of an Inline 1 Megohm Resistor in Wrist Strap
  • 9 Volt Battery Power Supply
  • NIST Calibrated with Certificate
  • Portable
  • Pass range from 800 KΩ to 10 Megohms