text.skipToContent text.skipToNavigation

Manufacturer Part #

2417

Ø7.14 x 16.66 mm Stainless Steel Captive Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1504
Product Specification Section
Keystone 2417 - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Material: Stainless Steel
Diameter: 7.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
10,498
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.14
USD
Quantity
Web Price
1
$2.14
30
$2.08
100
$2.02
200
$1.98
500+
$1.89
Product Variant Information section