text.skipToContent text.skipToNavigation

Manufacturer Part #

35622

6 inch Screwdriver Point-Blade Temperature Resistant Nylon Probe

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Desco Industries Inc. 35622 - Technical Attributes
Attributes Table
Type: Tool
Material: Nylon
Features & Applications

The 35622 is a 6 inch Screwdriver Point-Blade Temperature Resistant Nylon Probe.The hygroscopic properties of Nylon will make this tool suitable for use around ESD sensitive components after a few minutes handling the tool with bare hands

Features:

  • Ideal for opening plastic cases such as MP3 players, cell phones, laptops and more.
  • Also a great tool for popping out batteries.
  • Nylon finish will not mar delicate surfaces
  • Can be used in ESD protected areas
  • Temperature resistant
  • Material: 30% Glass filled DuPont Zytel super tough Nylon
  • Notch for hooking and pulling wires or components.
  • Flat "screwdriver" surface for spudging wire leads down flat on circuit boards.
  • Pointed end for forming wire leads or for use as pointer probe for holding objects for soldering
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    100
    Multiple Of:
    1
    Total
    $288.00
    USD
    Quantity
    Web Price
    1
    $3.07
    20
    $2.95
    50
    $2.88
    150
    $2.80
    400+
    $2.65
    Product Variant Information section