text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 144
Multiple Of: 48
Quantity Web Price
48 $3.67
144 $3.54
288+ $3.25
Total:

$509.76

USD
Features and Applications

The REBEL-STAR-CYAN60 is is the part of REBEL-STAR Series custom MCPCB structure LUXEON Rebel Starboard, which enhances the heat dissipation and enables the LED to last according to its life time.

Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Specifications:

  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 21.38 x 19.92mm (±0.1mm)
  • Panel Size: 136.9 x 91.67mm (24pcs/pnl)
  • Finishing: OSP
  • Soldermask: Glossy Black