text.skipToContent text.skipToNavigation

Manufacturer Part #

2154235-1

LUXEON S1000 Series Natural Color Solderless Without Latch LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The TE Solderless LED Socket, type LS is a quick termination connector system for use with the Philips Lumileds LUXEON S. The connector features easy, snap-together tool-less insulation displacement termination to the customer’s commonly available 24awg wire.

Termination to the LUXEON S LED is simplified by the use of an easily applied locator frame that pre-positions the LED on a customer’s heatsink prior to final connectorization using the socket.

The TE solderless LED socket, type LS eliminates the need to design, manufacture and integrate a complex metal clad circuit board (MCPCB) assembly into the lighting fixture. This frees the lighting fixture designer to move beyond the limitations inherent in a planar MCPCB LED assemblies.

Features:

  • Solderless termination to LUXEON S LED
  • Integral optics attachment features
  • LED locator to aid assembly
  • Three screw attachment using M3 or #4 screws
  • No-strip IDC termination of 24 AWG solid & stranded wires
  • Integral thermal spring frame helps provide adequate normal force for LED to heat sink
  • Low profile – housing optical interference <2% of total LED light output

Applications:

  • Custom single source spot lighting fixtures
  • Lighting fixtures requiring multiple distributed, high intensity sources
  • Integrated retrofit spot lights (PAR30, PAR38, MR-16 etc)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,920.00
USD
Quantity
Web Price
300
$3.30
600
$2.70
900
$2.66
1,200+
$2.64
Product Variant Information section