text.skipToContent text.skipToNavigation

Manufacturer Part #

2213382-1

LUXEON CoB (1202/1203) Type Z50 Low Profile LUMAWISE LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights

FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.64
USD
Quantity
Web Price
1
$1.64
30
$1.47
100
$1.41
300
$1.36
1,000+
$1.31