text.skipToContent text.skipToNavigation

Manufacturer Part #

02009

2009 Series 1 W 350 mA 8 Vdc Output Max MicroPuck LED Power Module

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The 02009 is a 2009 Series 1 Watt  8 V 350 mA MicroPuck LED Power Module MicroPuck is a versatile, compact solution for powering (1) High-Power LED from low DC voltages. The 2009A was designed to power (1) High-Power LED, or strings of 5mm (T 1-3/4) LEDs, efficiently and with stability.

This driver provides maximum illumination to the LED while still mimicking the light drop-off of an incandescent bulb, which dims as the batteries are used up. Unlike an incandescent bulb, the driver's current consumption drops at very low voltages, allowing usable light to be produced by the LED much longer than conventional flashlights. Battery recovery (after the flashlight has been turned off) is also improved.

Features:

  • Low Cost
  • Safety & Reliability
  • Battery Tracking
  • Small Size

Applications:

  • Drop-in Replacement Bulbs
  • Pen Lights
  • Solar Lighting
  • Road Markers
  • Portable Lighting & Flashlights
  • Head-Lamps / Camp Light
  • Desk & Reading Lamps
  • Flashing & Strobe Lighting
  • Cabinet & Display Case Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$82.00
USD
Quantity
Web Price
10+
$8.20
Product Variant Information section