text.skipToContent text.skipToNavigation

Manufacturer Part #

03021-A-E-1000

3021 Series 1000 mA 32 Vdc Output Max BuckPuck Wide Range LED Power Module SIP-7

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.

Features and Benefits Include:

  • Input voltage range of 5-32V AC or DC
  • 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
  • Resistant to harsh environments and moisture, as well as open and short circuits.
  • Available factory set or optional user set output currents
  • On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
  • Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)
  •  

     3021-A-E-1000 is an AC TTL/Analog 1000mA  dimmable LED driver (24VAC max)

    *optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.53
USD
Quantity
Web Price
1+
$15.53
Product Variant Information section