text.skipToContent text.skipToNavigation

Manufacturer Part #

03023-A-N-350

3023 Series 350 mA 32 Vdc Output Max BuckPuck Wide Range LED Power Module

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 03023-A-N-350 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
$Features & Applications
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

 The 3023 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.

BuckPuck  Series Features and Benefits Include:

  • Input voltage range of 5-32V AC or DC
  • 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
  • Resistant to harsh environments and moisture, as well as open and short circuits.
  • Available factory set or optional user set output currents
  • On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
  • Supplied with 6" 24AWG colored leads for easy connection to power supplies and LEDs or LED arrays

 3023-A-N-350 is an AC, wired non dimmable 350mA LED driver (24VAC max)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
Total
$715.50
USD
Quantity
Web Price
10
$14.52
20
$14.43
40
$14.34
50
$14.31
150+
$14.12
Product Variant Information section