text.skipToContent text.skipToNavigation

Manufacturer Part #

913710830902

Xitanium 100 W 5000 mA 24 V Output Max LED DC/DC Dimming Controller

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Signify North America 913710830902 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 913710830902 is a Xitanium LED DC/DC Dimming Controller (60 W, 12 V, 5 A / 100 W, 24 V, 4.1 A).

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

913710830902 specification:

  • Max. Output Power: 60/100 W
  • Input Voltage: 12/24 V
  • Output Current: 5000/4100  mA
  • Output Voltage: 12/24 V
  • IP rating: IP66
  • Operating Temperature: -40°~140°F / -40°~60°C
  • Isolation:  Class 2
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 0%
  • Dimming Mode: PWM 300Hz
Pricing Section
Global Stock:
853
USA:
853
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.16
USD
Quantity
Web Price
1
$29.16
4
$28.75
15
$28.37
25
$28.23
50+
$27.77
Product Variant Information section