text.skipToContent text.skipToNavigation

Manufacturer Part #

929000600103

Xitanium 17 W 0.3 - 700 mA 24 V TE/I 230 V Dimmable LED Driver Module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 929000600103 is Xitanium LED Dimmable Driver 17W 0.3-0.7A 24V TE/I 230V

Philips Fortimo LED DLM system – a LED breakthrough in energy efficiency and higher lumen packages.

Key Features and Benefits:

  • High energy efficiency, up to 90 Lm/W Wide range of lumen packages from 1100 to 3000Lm.
  • Consistent colour between modules and over lifetime.
  • High quality white LED light with CRI 80 Choice of 3000K or 4000K modules.
  • Fixed module form factor and fixed lumen packages.
  • Choice of LED drivers with built-in intelligence which recognises and drives any Fortimo LED DLM module.
  • Easy heat sink and reflector mounting.
  • Wide choice of Fortimo specific reflectors available, with high efficacies.
  • Choice of specific Fortimo LED DLM heat sinks available.
  • Globally released product with CE and ENEC approval.

Applications:

  • General lighting in:
  • Offices (representative areas such as receptions, boardrooms, restaurants etc.)
  • Public buildings (cinemas, theatres, swimming pools, exhibition halls)
  • Hotel lobbies and receptions
  • Retail (high end shops, supermarkets bakery/butcher areas, leather goods etc.)
  • Urban outdoor lighting (ground lighting, post top lanterns).

To learn more about the 92900060 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$21.83
USD
Quantity
Web Price
1+
$21.83
Product Variant Information section