text.skipToContent text.skipToNavigation

Manufacturer Part #

929000708703

100 - 277Vac, 100W, 100 - 700mA, 71-143V, [0-10V, DAL...], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Signify North America 929000708703 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 100W
Minimum Output Voltage: 71V
Maximum Output Voltage: 143V
Minimum Output Current: 100mA
Maximum Output Current: 700mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE,ENEC
Driver Class: Class II
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: Amp Dimming,DALI,Dynadimmer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Surface Mount
Pricing Section
Global Stock:
607
USA:
607
12
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$72.51
USD
Quantity
Web Price
1
$72.51
3
$71.46
5
$70.98
15
$69.96
25+
$69.06
Product Variant Information section