text.skipToContent text.skipToNavigation

Manufacturer Part #

DAL50W-1200-42-T

100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [DALI 2], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50.4W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Minimum Output Current: 600mA
Maximum Output Current: 1200mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL,UL Class P
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI 2
Minimum Dimming Level: 1%
Is Dim to Off: True
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
100
Total
$11,175.00
USD
Quantity
Web Price
1
$27.94
4
$26.01
15
$24.29
30
$23.43
75+
$22.35