text.skipToContent text.skipToNavigation

Manufacturer Part #

EBS-120S105BTE

220 - 277Vac, 120W, 70 - 1050mA, 57-171V, [DALI, AC D...], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 277VAC
Max Output Power: 120W
Minimum Output Voltage: 57V
Maximum Output Voltage: 171V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.98
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,ENEC,KS,TUV
Driver Class: Class II
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: AC Dim,DALI,Timer
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
Germany (Online Only):
0
492
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$767.40
USD
Quantity
Web Price
12
$63.95
24
$53.25
36
$52.02
48+
$51.16