text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-096S180DT

277 - 480Vac, 96W, 90 - 1800mA, 32-107V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Inventronics ESD-096S180DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 96W
Minimum Output Voltage: 32V
Maximum Output Voltage: 107V
Minimum Output Current: 90mA
Maximum Output Current: 1800mA
Input Power Factor: 0.95
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
228
USA:
228
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.64
USD
Quantity
Web Price
1
$72.64
4
$67.12
15
$62.24
25
$60.45
50+
$58.11
Product Variant Information section