text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-480S10ADT

277 - 480Vac, 480W, 750 - 10000mA, 24-64V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 480W
Minimum Output Voltage: 24V
Maximum Output Voltage: 64V
Minimum Output Current: 750mA
Maximum Output Current: 10000mA
Input Power Factor: 0.96
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.44
USD
Quantity
Web Price
1
$110.44
3
$103.34
10
$96.08
20
$92.13
40+
$88.35
Product Variant Information section