text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS020W-0350-56

100 - 277Vac, 19.6W, 350mA, 40-56V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 19.6W
Minimum Output Voltage: 40V
Maximum Output Voltage: 56V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
50
Total
$9,185.00
USD
Quantity
Web Price
1
$22.96
4
$21.47
15
$20.14
40
$19.20
100+
$18.37