
Manufacturer Part #
EUD-096S215DTL
100 - 277Vac, 96W, 175 - 2150mA, 24-55V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUD-096S215DTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUD-096S215DTL - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 96W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 55V |
Minimum Output Current: | 175mA |
Maximum Output Current: | 2150mA |
Input Power Factor: | 0.98 |
Efficiency: | 91% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,FCC,KS,UL |
Driver Class: | Class I,Class 2,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | PWM,Timer,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | True |
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$65.52
4
$64.57
10
$63.95
25
$63.33
40+
$62.40
Product Variant Information section
Available Packaging
Package Qty:
20 per Box