text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-096S215DT-00C0

100 - 277Vac, 96W, 175 - 2150mA, 24-55V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 24V
Maximum Output Voltage: 55V
Minimum Output Current: 175mA
Maximum Output Current: 2150mA
Input Power Factor: 0.99
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class I
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
20
Total
$44.20
USD
Quantity
Web Price
1
$44.20
4
$41.33
15
$38.76
40
$36.97
100+
$35.36
Product Variant Information section