text.skipToContent text.skipToNavigation

Manufacturer Part #

EUK-200S560DV

EUK-200S560DV

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 200W
Input Current: 2.15A
Output Voltage Range: 18V to 52V
Efficiency: 92%
Output Current: 4900mA
Frequency: 63Hz
Input Voltage: 127V to 250V
Operating Temp Range: -40°C to +75°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Stock:
31
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$47.08
USD
Quantity
Web Price
1
$47.08
4
$43.29
10
$40.96
25
$38.75
40+
$37.66
Product Variant Information section