text.skipToContent text.skipToNavigation

Manufacturer Part #

EUP-075S280ST

100 - 277Vac, 75W, Selectable Current, 14-39V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 14V
Maximum Output Voltage: 39V
Minimum Output Current: 1700mA
Maximum Output Current: 2800mA
Input Power Factor: 0.98
Efficiency: 89.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL
Driver Class: Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.96
USD
Quantity
Web Price
1
$32.96
4
$30.92
20
$28.70
40
$27.80
125+
$26.37
Product Variant Information section