text.skipToContent text.skipToNavigation

Manufacturer Part #

EUR-150S350DT

100 - 277Vac, 150W, 245 - 3500mA, 22-61V, [0-10V, PWM...], IP65 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 22V
Maximum Output Voltage: 61V
Minimum Output Current: 245mA
Maximum Output Current: 3500mA
Input Power Factor: 0.96
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.38
USD
Quantity
Web Price
1
$61.38
4
$56.71
15
$52.59
25
$51.08
50+
$49.10
Product Variant Information section