text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-052S024ST

100 - 277Vac, 52W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The EUV-052S024ST is a constant voltage LED driver module with an output voltage of 24 V.

This device is designed to provide high efficiency and high reliability and also it features over voltage protection, short circuit protection, over current protection and over temperature protection.

Features:

  • High Efficiency (Up to 88%)
  • Active Power Factor Correction (Typical 0.95)
  • Constant Output Voltage
  • Waterproof (IP67)
  • All-Round Protection: OVP, SCP, OCP,OTP
  • Comply With UL8750 & EN61347 Safety Regulations
  • Comply With FCC Part15 Class B

View the available EUV-052S024 series of LED driver modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.22
USD
Quantity
Web Price
1
$25.22
5
$23.41
20
$21.96
50
$21.05
125+
$20.18
Product Variant Information section