text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDINTA0024V30DLO

100-277VAC 72W 24V [0-10V] IP66 LED Driver

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Features & Applications

The LEDINTA0024V30DLO is a Xitanium 72 W 24 V UL Class II Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0024V30DLO specification:

  • Max. Output Power: 72 W
  • Input Voltage: 120 ~ 277 V
  • Output Voltage: 24 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Isolation: Class 2
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 15%     

To see related Xitanium products, click here.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.41
USD
Quantity
Web Price
1
$45.41
3
$42.25
5
$40.86
20
$37.31
30+
$36.33
Product Variant Information section