text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDUNIA0350C12F

100 - 240Vac, 4W, 350mA, 2.8-12V, IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 4W
Minimum Output Voltage: 2.8V
Maximum Output Voltage: 12V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.5
Efficiency: 57%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
The LEDUNIA0350C12F is a Xitanium 3.5 W 0.35 A 12 V UL Class II LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.  

LEDUNIA0350C12F specification:

  • Max. Output Power: 3.5 W
  • Input Voltage: 120 ~ 240 V 
  • Output Current: 0.35 A
  • Output Voltage: 12 V
  • Min. Power Factor: 0.5
  • IP rating: IP20
  • Operating Temperature: 14°~ 104°F / -10°~ 40°C
  • Isolation: Class 2       

To see related Xitanium products, click here.

Pricing Section
Global Stock:
53
USA:
53
66
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.48
USD
Quantity
Web Price
1
$12.48
10
$11.37
30
$10.87
100
$10.36
250+
$9.98
Product Variant Information section