text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-018S035SSP

100 - 277Vac, 18W, 350mA, 26-51V, IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 18W
Minimum Output Voltage: 26V
Maximum Output Voltage: 51V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 85%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,PSE,TUV,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The LUC-018S035SSP is a constant current LED driver module with an output current of 350 mA.

This device is designed to provide high efficiency and reliability and also it features include over voltage, short circuit and open lamp protection and it operate from a 90 ~ 305 Vac input range.

Features:

  • 0 -10 V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OVP, SCP and Open Lamp Protection
  • IEC61347-2-13, EN 61347-2-13, J61347-2-13 & UL8750
  • Safety Standards Approved

View the available LUC-018S035 series of LED driver modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.12
USD
Quantity
Web Price
1
$14.12
5
$13.20
25
$12.33
75
$11.78
200+
$11.30
Product Variant Information section