text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-024S035DSP

100 - 277Vac, 25W, 350mA, 36-72V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 25W
Minimum Output Voltage: 36V
Maximum Output Voltage: 72V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 86%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,PSE,TUV,UL
Driver Class: Class II,Class 1
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.56
USD
Quantity
Web Price
1
$16.56
5
$15.48
25
$14.46
75
$13.81
200+
$13.25
Product Variant Information section