text.skipToContent text.skipToNavigation

Manufacturer Part #

LUD-040S150DSF

LUD Series 40 W 1500 mA 54 Vdc Out Max Programmable Indoor LED Driver Module

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 8V
Maximum Output Voltage: 54V
Minimum Output Current: 300mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 88%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,KS,UL
Driver Class: Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$24.60
4
$22.90
15
$21.39
30
$20.63
75+
$19.68
Product Variant Information section