text.skipToContent text.skipToNavigation

Manufacturer Part #

LUD-060S078BS2

100 - 277Vac, 60W, 54 - 780mA, 22-110V, [DALI], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 22V
Maximum Output Voltage: 110V
Minimum Output Current: 546mA
Maximum Output Current: 780mA
Input Power Factor: 0.99
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,KS,TUV,UL
Driver Class: Class II,Class 1,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI
Minimum Dimming Level: 5%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.49
USD
Quantity
Web Price
1
$34.49
4
$32.35
20
$30.03
40
$29.08
125+
$27.59
Product Variant Information section