text.skipToContent text.skipToNavigation

Manufacturer Part #

LUD-060S110BSF

100 - 277Vac, 60W, 220 - 1100mA, 16-78V, [DALI], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 16V
Maximum Output Voltage: 78V
Minimum Output Current: 220mA
Maximum Output Current: 1100mA
Input Power Factor: 0.96
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL
Driver Class: Class II,Class 1,SELV
IP Rating: IP20
Dimming Control: DALI
Minimum Dimming Level: 1%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
42
Total
$45.88
USD
Quantity
Web Price
1
$45.88
4
$42.90
15
$40.24
40
$38.37
100+
$36.70
Product Variant Information section