text.skipToContent text.skipToNavigation

Manufacturer Part #

LUG-040S150DTE

100 - 277Vac, 40W, 315 - 1500mA, 13-38V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 13V
Maximum Output Voltage: 38V
Minimum Output Current: 315mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 87.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Web Price
1
$24.00
5
$22.28
20
$20.90
50
$20.03
125+
$19.20
Product Variant Information section