
Manufacturer Part #
PLN-60-48
60 W Single Output 48 Vdc AC/DC LED Power Supply with Built-in PFC Function
| |||||||||||
Mfr. Name: | MEAN WELL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 62.5W |
Minimum Output Voltage: | 33.6V |
Maximum Output Voltage: | 48V |
Minimum Output Current: | 1300mA |
Maximum Output Current: | 1300mA |
Input Power Factor: | 0.9 |
Efficiency: | 89% |
Number of Output Channels: | 1 |
Certifications: | CE,LPS,PSE,UL |
Driver Class: | Class I,Class 2,SELV |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$33.30
10
$30.30
20
$28.79
50+
$27.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Box