text.skipToContent text.skipToNavigation

Manufacturer Part #

RLDD015H-350H

220 - 240Vac, 7.4W, 350mA, 12-21V, [TRIAC], IP20 LED Driver

ECAD Model:
Mfr. Name: EFORE
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 240VAC
Max Output Power: 7.4W
Minimum Output Voltage: 12V
Maximum Output Voltage: 21V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.8
Efficiency: 80%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,KC,KEMA-KEUR,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: TRIAC
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications
<span>ROAL Living Energy is the POWER behind SMART LED Lighting Solutions for Residential, Commercial, and Multimedia and Entertainment applications. &nbsp;ROAL has been actively engaged in the design and manufacture of solid state lighting solutions for the past 8 years, supporting the world's leading lighting companies.&nbsp;&nbsp;</span>
<p><span>ROAL’s TROPO switch mode power supply technology is designed to generate one constant current output from an AC input, and work with industry standard lighting controls in dimming applications.&nbsp; Designed for powering LED luminaries with standard lighting controls, the TROPO modules operate with:</span></p>
<ul>
<li><span>Standard Light Switches</span></li>
<li><span>Triac based Incandescent Dimmers (Standard phase – leading edge)</span></li>
<li><span>Electronic Low Voltage Dimmers (Reverse Phase – trailing edge)</span><span>&nbsp;</span></li></ul>
<p><span><strong>Features</strong></span></p>
<ul>
<li><span>3.21” x 2.21” x 1.13” Compact Encapsulated Assembly (ABS plastic enclosure) </span></li>
<li><span>230 VAC ,&nbsp;7.4 Watts, 350 mA</span></li>
<li><span>AC-DC range: 176-265 (vac) to 12-21 (vdc)</span></li>
<li><span>Universal mounting clips included</span></li>
<li><span>Operates with Industry Standard Dimmers</span></li>
<li><span>Active Power Factor Correction</span></li>
<li><span>Multiple Drivers / LED Assemblies may be connected to a single dimmer</span></li>
<li><span>Facilitates compliance with Energy Star ratings for LED luminares</span></li>
<li><span>Output Over-Voltage, Over-Current and Short-Circuit Protection and Auto Recovery</span></li>
<li><span>High Temperature Operation (up to 90°C case)</span></li>
<li><span>UL Approved, ENEC Approved, CE Mark</span></li>
<li><span>Long Life &gt;50,000 hrs</span></li>
<li><span>ROHS Compliant</span></li></ul>
Pricing Section
Global Stock:
509
Germany (Online Only):
509
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.41
USD
Quantity
Web Price
1
$15.41
4
$14.45
20
$13.42
40
$13.00
125+
$12.33
Product Variant Information section