text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-05

100 - 277Vac, 30.6W, 1750mA, 12.5-17.5V, [0-10V], IP64 LED Driver

ECAD Model:
Mfr. Name: EFORE
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30.6W
Minimum Output Voltage: 12.5V
Maximum Output Voltage: 17.5V
Minimum Output Current: 1750mA
Maximum Output Current: 1750mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications
 
Pricing Section
Global Stock:
159
USA:
159
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.69
USD
Quantity
Web Price
1
$29.69
4
$27.64
15
$25.81
30
$24.90
75+
$23.75
Product Variant Information section