text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-13A

100 - 277Vac, 38.7W, 850mA, 34-45.5V, [0-10V, Pot...], IP64 LED Driver

ECAD Model:
Mfr. Name: EFORE
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 38.7W
Minimum Output Voltage: 34V
Maximum Output Voltage: 45.5V
Minimum Output Current: 850mA
Maximum Output Current: 850mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Potentiometer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
65
Germany (Online Only):
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,113.00
USD
Quantity
Web Price
50+
$22.26
Product Variant Information section